This yellow LED features a radial package and through hole mount, with a forward current rating of 10mA and a wavelength of 585nm. It has a luminous intensity of 10mcd and a viewing angle of 35°. The LED is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
Sign in to ask questions about the Rohm SLR-322YC3F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SLR-322YC3F technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Forward Current | 10mA |
| Height | 5.4mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Style | Flat, Diffused, Colored, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 35° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLR-322YC3F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.