
This yellow LED has a forward current rating of 10mA and a wavelength of 585nm. It is designed for use in applications where a yellow illumination color is required. The LED is packaged in a radial package with a lead-free finish and is suitable for through-hole mounting. The device is rated for operation between -25°C and 85°C.
Sign in to ask questions about the Rohm SLR-322YY3F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SLR-322YY3F technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Forward Current | 10mA |
| Height | 5.4mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Size | 3.1mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLR-322YY3F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.