Rohm SLR-325VCT31 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 3.2mm |
| Forward Current | 10mA |
| Height | 5.7mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Flat, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLR-325VCT31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.