
ROHM SLR-325VCT31P LED, Red, T-1 (3mm), 630 nm, 2 V, 10 mA, 16 mcd
Rohm SLR-325VCT31P technical specifications.
| Color | Red |
| Forward Current | 10mA |
| Lens Style | Round |
| Luminous Intensity | 16mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 630nm |
| RoHS | Compliant |
No datasheet is available for this part.