LED, 3.2MM, YELLOW; Bulb Size: 3.2mm; LED Colour: Yellow; Luminous Intensity: 6.3mcd; Viewing Angle: 40°; Forward...
Rohm SLR-325YYT31N technical specifications.
| Color | Yellow |
| Forward Current | 10mA |
| Lens Style | Round |
| Luminous Intensity | 6.3mcd |
| Reach SVHC Compliant | No |
| Viewing Angle | 40° |
| Wavelength | 587nm |
| RoHS | Compliant |
No datasheet is available for this part.