This standard LED is manufactured by Rohm and features a radial package with a through hole mount. It has a luminous intensity of 16 millicandela and a viewing angle of 85 degrees. The LED is available in a package quantity of 2000 and is compliant with RoHS regulations.
Rohm SLR-332DCT32 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Height | 4.3mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Color | Orange |
| Lens Style | Clear, Diffused, Colored, Circular |
| Luminous Intensity | 16mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLR-332 |
| Viewing Angle | 85° |
| RoHS | Compliant |
No datasheet is available for this part.
