Sign in to ask questions about the Rohm SLR-332MCT32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SLR-332MCT32 technical specifications.
| Package/Case | Radial |
| Color | Green, Yellow |
| Height | 4.6mm |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 16mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLR-332 |
| Viewing Angle | 85° |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLR-332MCT32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.