Single Color LED, Red, Transparent, T-1, 3.2mm, ROHS COMPLIANT PACKAGE-2
Rohm SLR-332VC3F technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 3.2mm |
| Height | 4.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Round, Diffused, Colored, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLR-332 |
| Viewing Angle | 85° |
| Wavelength | 650nm |
| RoHS | Compliant |
No datasheet is available for this part.