This is a standard LED from Rohm with a red color, 10mcd luminous intensity, and an 85° viewing angle. It is packaged in a radial package with a through hole mount. The LED is lead free and RoHS compliant. It is available in a package quantity of 2000 and is packaged on a tape and reel.
Sign in to ask questions about the Rohm SLR-332VCT32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SLR-332VCT32 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 4.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Diffused, Colored, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLR-332 |
| Viewing Angle | 85° |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLR-332VCT32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.