
This is a single red LED with a diameter of 3.2mm and a luminous intensity of 10mcd. It is packaged in a radial case and is suitable for through hole mounting. The LED is RoHS compliant and is available in quantities of 2000 per package.
Sign in to ask questions about the Rohm SLR-332VR3F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SLR-332VR3F technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 3.2mm |
| Height | 4.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 3.2mm |
| Lens Style | Round, Domed, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLR-332 |
| Viewing Angle | 85° |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLR-332VR3F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.