This is a standard LED from Rohm with a yellow color, luminous intensity of 10mcd, and a viewing angle of 85°. It is available in a radial package with a through hole mount. The LED is RoHS compliant and packaged in tape and reel quantities of 2000. The SLR-332 series is a line of standard LEDs offered by Rohm.
Rohm SLR-332YCT32 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Height | 4.6mm |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLR-332 |
| Viewing Angle | 85° |
| RoHS | Compliant |
No datasheet is available for this part.