This standard LED from Rohm features a yellow color with a diffused lens style and a luminous intensity of 6.3mcd. It has a viewing angle of 85° and is available in a radial package with a through hole mount. The LED is packaged in a tape and reel format with 2000 units per package and is compliant with ROHS regulations.
Sign in to ask questions about the Rohm SLR-332YYT32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SLR-332YYT32 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Height | 4.6mm |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 6.3mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLR-332 |
| Viewing Angle | 85° |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLR-332YYT32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.