Rohm SLR-342DCT32Q technical specifications.
| Color | Orange |
| Forward Current | 10mA |
| Lens Style | Round |
| Luminous Intensity | 25mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 605nm |
| RoHS | Compliant |
No datasheet is available for this part.