This is a standard LED from Rohm with a radial package and orange illumination color. It has a diameter of 3.1mm and a height of 5.4mm. The LED is lead free and RoHS compliant. It emits light at a wavelength of 610nm with a luminous intensity of 16mcd and a viewing angle of 40°.
Sign in to ask questions about the Rohm SLR-342DU3F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SLR-342DU3F technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Diameter | 3.1mm |
| Height | 5.4mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Color | Orange |
| Lens Size | 3.1mm |
| Lens Style | Round, Domed, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 16mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLR-342 |
| Viewing Angle | 40° |
| Wavelength | 610nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLR-342DU3F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.