This standard LED from Rohm features a radial package with a height of 5.4mm and a through hole mount. It emits an orange illumination color with a luminous intensity of 16mcd. The LED has a diffused, colored, circular lens style and a viewing angle of 40°. It is lead free and RoHS compliant, packaged in tape and reel quantities of 2000.
Sign in to ask questions about the Rohm SLR-342DUT32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SLR-342DUT32 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Height | 5.4mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Color | Orange |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 16mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLR-342 |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLR-342DUT32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.