Sign in to ask questions about the Rohm SLR-342DUTE7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SLR-342DUTE7 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Height | 5.4mm |
| Illumination Color | Orange |
| Lens Color | Orange |
| Lens Transparency | Diffused |
| Luminous Intensity | 16mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SLR-342 |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLR-342DUTE7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.