Sign in to ask questions about the Rohm SLR-342MCT32Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SLR-342MCT32Q technical specifications.
| Color | Green |
| Forward Current | 10mA |
| Lens Style | Round |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 572nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLR-342MCT32Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.