This is a green LED with a luminous intensity of 16 millicandelas and a viewing angle of 40 degrees. It has a radial package and is mounted through a hole. The LED is RoHS compliant and packaged in quantities of 2000 on a tape and reel. The package type is ROHS COMPLIANT PACKAGE-2.
Sign in to ask questions about the Rohm SLR-342MGTE7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SLR-342MGTE7 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 5.4mm |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Transparency | Diffused |
| Luminous Intensity | 16mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SLR-342 |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLR-342MGTE7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.