The SLR-342VCT32Q is a red LED with a round lens style and a luminous intensity of 25 millicandela. It operates within a temperature range of -25°C to 85°C and is available in a through-hole mount configuration. The LED is compliant with RoHS standards and is not Reach SVHC compliant. It emits light at a wavelength of 630 nanometers.
Rohm SLR-342VCT32Q technical specifications.
| Color | Red |
| Forward Current | 10mA |
| Lens Style | Round |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 630nm |
| RoHS | Compliant |
No datasheet is available for this part.