
Red diffused standard LED emitter, 3.1mm diameter, 5.4mm height, with a 40° viewing angle and 650nm wavelength. Features 16mcd luminous intensity and a round, domed, diffused lens. Through-hole mount, radial package, lead-free, and RoHS compliant. Supplied in bulk packaging.
Rohm SLR-342VR3F technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 3.1mm |
| Height | 5.4mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 3.1mm |
| Lens Style | Round, Domed, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 16mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLR-342 |
| Viewing Angle | 40° |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLR-342VR3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.