This standard LED from Rohm features a red illumination color with a luminous intensity of 16mcd and a viewing angle of 40°. It is packaged in a radial case with a lead-free finish and is available in quantities of 2000. The LED is suitable for use in a variety of applications and is compliant with RoHS regulations.
Sign in to ask questions about the Rohm SLR-342VRT32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SLR-342VRT32 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 5.4mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Round, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 16mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLR-342 |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLR-342VRT32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.