This red LED features a round lens style with a luminous intensity of 16 millicandelas. It has a forward current rating of 10 milliamperes and operates within a temperature range of -25°C to 85°C. The LED is mounted through a hole and is compliant with RoHS regulations.
Rohm SLR-342VRT32P technical specifications.
| Color | Red |
| Forward Current | 10mA |
| Lens Style | Round |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 630nm |
| RoHS | Compliant |
No datasheet is available for this part.