Checking distributor stock and pricing after the page loads.
Rohm SLR-342YY3FP technical specifications.
| Color | Yellow |
| Forward Current | 10mA |
| Lens Style | Round |
| Luminous Intensity | 10mcd |
| Reach SVHC Compliant | No |
| Viewing Angle | 40° |
| Wavelength | 587nm |
| RoHS | Compliant |
No datasheet is available for this part.