This standard LED is manufactured by Rohm and features a radial package with a through hole mount. It has a luminous intensity of 25 millicandela and a viewing angle of 40 degrees. The LED is orange in color and has a dome diffused lens style. It operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Rohm SLR-343DC3F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SLR-343DC3F technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Forward Current | 10mA |
| Height | 5.6mm |
| Illumination Color | Orange |
| Lens Color | Orange |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLR-343 |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLR-343DC3F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.