The SLR-343DCT32 is a standard LED from Rohm with a luminous intensity of 25mcd and a viewing angle of 40°. It is available in a radial package with a through hole mount and is packaged in a tape and reel format with 2000 LEDs per reel. The LED is RoHS compliant and is part of the SLR-343 series. It is not radiation hardened and is intended for general use in optoelectronic applications.
Rohm SLR-343DCT32 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Height | 5.6mm |
| Lens Color | Orange |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLR-343 |
| Viewing Angle | 40° |
| RoHS | Compliant |
No datasheet is available for this part.