Sign in to ask questions about the Rohm SLR-343DU3F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SLR-343DU3F technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Lens Color | Orange |
| Lens Size | 3.1mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 16mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SLR-343 |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLR-343DU3F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.