The SLR-343PC3F is a single LED component from Rohm with a luminous intensity of 6.3mcd and a viewing angle of 40°. It features a radial package with a through hole mount, suitable for applications requiring a compact form factor. This LED is available in bulk packaging with 2000 units per package.
Sign in to ask questions about the Rohm SLR-343PC3F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SLR-343PC3F technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 5.6mm |
| Lens Color | Green |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 6.3mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SLR-343 |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLR-343PC3F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.