The SLR-343VC3F is a standard red LED with a luminous intensity of 25mcd and a viewing angle of 40°. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The LED is available in a radial package and is compliant with RoHS regulations. It is available in quantities of 2000 in bulk packaging.
Sign in to ask questions about the Rohm SLR-343VC3F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SLR-343VC3F technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 10mA |
| Height | 5.4mm |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Clear, Tinted, Diffused, Colorless, Circular |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLR-343 |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLR-343VC3F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.