
The SLR-343VCT32 is a single red LED with a diffused round lens and clear transparency. It has a luminous intensity of 25mcd and a viewing angle of 40°. The LED is packaged in a radial case with a diameter of 3.1mm and a height of 5.6mm, suitable for through-hole mounting. It is lead-free and RoHS compliant, packaged in cut tape quantities.
Sign in to ask questions about the Rohm SLR-343VCT32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SLR-343VCT32 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 3.1mm |
| Height | 5.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Round, Diffused, Colorless, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLR-343 |
| Viewing Angle | 40° |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLR-343VCT32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
