Rohm SLR-343YC3F technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Lens Style | Clear, Tinted, Diffused, Colorless, Circular |
| Luminous Intensity | 16mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLR343 |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLR-343YC3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.