The SLR-37MC3F is a green LED with a dome style lens and a viewing angle of 50°. It has a luminous intensity of 25mcd and is available in a radial package with a through hole mount. The LED operates within a temperature range of -25°C to 85°C and is RoHS compliant. It is available in a bulk packaging with 2000 units per package.
Sign in to ask questions about the Rohm SLR-37MC3F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SLR-37MC3F technical specifications.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 10mA |
| Height | 5mm |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SLR-37 |
| Viewing Angle | 50° |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLR-37MC3F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.