Led Uni-color Yellow 585NM Bulk
Rohm SLR-37YC3F technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Height | 5mm |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Transparency | Clear |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SLR-37 |
| Viewing Angle | 55° |
| RoHS | Compliant |
No datasheet is available for this part.