This standard LED from Rohm features a 563nm wavelength and a 40° viewing angle. It has a luminous intensity of 40mcd and is designed for through hole mounting. The LED is packaged in a ROHS compliant package and is available in quantities of 1000.
Sign in to ask questions about the Rohm SLR-56MC3F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SLR-56MC3F technical specifications.
| Package/Case | Radial |
| Color | Green, Yellow |
| Diameter | 5mm |
| Forward Current | 10mA |
| Height | 8.9mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colored, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SLR-56 |
| Viewing Angle | 40° |
| Wavelength | 563nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLR-56MC3F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.