The SLR-56MC3FR is a round LED from Rohm with a luminous intensity of 40 millicandelas and a wavelength of 572 nanometers. It can handle a maximum forward current of 10 milliamperes and operates within a temperature range of -25°C to 85°C. This LED is designed for through-hole mounting and meets the requirements for Reach SVHC and RoHS compliance.
Rohm SLR-56MC3FR technical specifications.
| Color | Green, Yellow |
| Forward Current | 10mA |
| Lens Style | Round |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 572nm |
| RoHS | Compliant |
No datasheet is available for this part.