Sign in to ask questions about the Rohm SLR-56MG3FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SLR-56MG3FN technical specifications.
| Color | Green, Yellow |
| Lens Style | Colorless, Circular |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLR-56MG3FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.