This 5mm red LED is a radial package with a through hole mount, emitting 25mcd of luminous intensity at a wavelength of 650nm. It is available in a bulk packaging quantity of 1000 units. The LED is lead free and RoHS compliant, with a clear lens and a round, domed, diffused, colored, and circular shape. The viewing angle is 40 degrees.
Sign in to ask questions about the Rohm SLR-56VC3F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SLR-56VC3F technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 5mm |
| Height | 8.9mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colored, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLR-56 |
| Viewing Angle | 40° |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLR-56VC3F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.