Rohm SLR-56VR3F technical specifications.
| Package/Case | Radial |
| Color | Red |
| Current | 60mA |
| Diameter | 5mm |
| Forward Current | 10mA |
| Height | 8.9mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Round, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLR-56 |
| Viewing Angle | 40° |
| Voltage | 3V |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLR-56VR3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
