
This is a red LED with a forward current of 10mA and a wavelength of 630nm. It is packaged in a radial configuration with a through hole mount. The LED is RoHS compliant and has a luminous intensity of 10mcd. The viewing angle is 40° and it is available in a package quantity of 2000. The LED is lead free and has a diffused lens style.
Sign in to ask questions about the Rohm SLR-56VRT32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SLR-56VRT32 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 10mA |
| Height | 8.9mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Round, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SLR-56 |
| Viewing Angle | 40° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLR-56VRT32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.