The SLR-56VRTB7 is a radial LED from Rohm with a luminous intensity of 10mcd and a viewing angle of 40°. It is available in a package quantity of 2000 and is packaged in tape and reel format. The LED is RoHS compliant and has a height of 8.9mm. It is suitable for general use in optoelectronic applications.
Sign in to ask questions about the Rohm SLR-56VRTB7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SLR-56VRTB7 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 8.9mm |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SLR-56 |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLR-56VRTB7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.