
This is a standard LED with a yellow color, forward current of 10mA, and a wavelength of 587nm. It has a viewing angle of 40° and is mounted through a hole. The LED is designed to operate within a temperature range of -20°C to 85°C. It is compliant with RoHS regulations and is available in a package quantity of 2000 pieces per reel.
Sign in to ask questions about the Rohm SLR-56YYT32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SLR-56YYT32 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Forward Current | 10mA |
| Height | 8.9mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Style | Round, Colorless, Circular, Clear |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SLR-56 |
| Viewing Angle | 40° |
| Wavelength | 587nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLR-56YYT32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.