This standard LED from Rohm features a radial package with a through-hole mount, a luminous intensity of 350mcd, and a wavelength of 468nm. It is lead-free and RoHS compliant, packaged in bulk. The LED has a blue color and a clear, round, domed lens with a size of 3.1mm. It operates at a height of 5.7mm and has a colorless lens.
Sign in to ask questions about the Rohm SLR343BBT3F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SLR343BBT3F technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Height | 5.7mm |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 3.1mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 350mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SLR-343 |
| Wavelength | 468nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLR343BBT3F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.