Sign in to ask questions about the Rohm SLR343BC4TT32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SLR343BC4TT32 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Height | 5.6mm |
| Illumination Color | Blue |
| Lens Color | Colorless |
| Lens Size | 3.1mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 470mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SLR-343 |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLR343BC4TT32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.