LED Uni-Color Blue 2-Pin T-1 T/R
Rohm SLR343BC7TT32 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Forward Current | 20mA |
| Height | 5.6mm |
| Illumination Color | Blue |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 470mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SLR-343 |
| Viewing Angle | 40° |
| RoHS | Compliant |
No datasheet is available for this part.