This standard LED from Rohm features a luminous intensity of 1000mcd and a viewing angle of 40°. It is available in a radial package with a through hole mount. The LED is packaged in bulk quantities of 2000 units and is compliant with ROHS regulations.
Sign in to ask questions about the Rohm SLR343BD2T3F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SLR343BD2T3F technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Height | 5.6mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 1000mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLR-343 |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLR343BD2T3F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.