This standard LED from Rohm features a luminous intensity of 1500mcd and operates at a wavelength of 523nm. It is packaged in a radial leaded package and is suitable for through hole mounting. The LED is lead free and RoHS compliant.
Sign in to ask questions about the Rohm SLR343EBT3F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SLR343EBT3F technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 5.7mm |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 3.1mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 1500mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SLR-343 |
| Wavelength | 523nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLR343EBT3F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.