This 1mm radial LED from Rohm features a wavelength of 523nm and a luminous intensity of 1500mcd. It has a viewing angle of 40° and is packaged in a ROHS compliant package. The LED is lead free and RoHS compliant, making it suitable for a variety of applications.
Rohm SLR343EC4T3F technical specifications.
| Package/Case | Radial |
| Color | Blue, Green |
| Diameter | 3.1mm |
| Height | 5.4mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Style | Clear, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 1500mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLR-343 |
| Viewing Angle | 40° |
| Wavelength | 523nm |
| RoHS | Compliant |
No datasheet is available for this part.