The SLR-343 is a single LED component with a luminous intensity of 1500mcd and a viewing angle of 40°. It features a radial package with a through hole mount. The LED is available in a bulk packaging option and is not radiation hardened.
Sign in to ask questions about the Rohm SLR343EC4TT32XLXM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SLR343EC4TT32XLXM technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 5.6mm |
| Lens Size | 3.1mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 1500mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SLR-343 |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLR343EC4TT32XLXM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.