Rohm SLR343WBC7T31 technical specifications.
| Package/Case | Radial |
| Color | White |
| Forward Current | 25mA |
| Height | 5.6mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Style | Circular, TRANSPARENT |
| Lens Transparency | Clear |
| Luminous Intensity | 680mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SLR-343 |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLR343WBC7T31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.