This 5.6mm radial LED features a luminous intensity of 3300mcd and a clear, round, domed lens with a 3mm size and 40° viewing angle. It is available in a bulk packaging quantity of 2000 units and is suitable for through hole mounting. The LED is part of the SLR343 series and has a white color with a colorless lens.
Rohm SLR343WBD2PT1 technical specifications.
| Package/Case | Radial |
| Color | White |
| Height | 5.6mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 3300mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | SLR343 |
| Viewing Angle | 40° |
| RoHS | Compliant |
No datasheet is available for this part.