This radial LED features a luminous intensity of 3300mcd and a viewing angle of 40°. It has a package quantity of 2000 and is packaged in bulk. The LED has a height of 5.6mm and a lens size of 3.1mm with a round, domed style and clear transparency. It is available from Rohm with part number SLR343WBD2PT2.
Sign in to ask questions about the Rohm SLR343WBD2PT2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SLR343WBD2PT2 technical specifications.
| Package/Case | Radial |
| Color | White |
| Height | 5.6mm |
| Lens Color | Colorless |
| Lens Size | 3.1mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 3300mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | SLR-343 |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLR343WBD2PT2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.